High Slew Rate, Low Noise, Rail-to-Rail Output Operation Amplifier

onsemi's NCS2003 operational amplifier allows high performance operation in low-voltage, low-power applications

Image of onsemi's NCS2003 Op Amponsemi's NCS2003 is a low voltage operational amplifier with rail-to-rail output drive capability. The 1.8 V operation allows high performance operation in low-voltage, low-power applications. Additional features include no output phase reversal with overdriven inputs, a low input offset voltage of 0.5 mV, ultra-low input bias current of 1 pA, and a unity gain bandwidth of 5 MHz at 1.8 V. The tiny NCS2003 is the ideal solution for small portable electronic applications and is available in the space saving SOT23-5 package.

Features
  • Unity gain bandwidth: 7 MHz at VS = 5 V
  • Fast slew rate: 8 V/µs rising, 12.5 V/µs falling at VS = 5 V
  • No output phase reversal for over-driven input signals
  • Rail-to-rail output 
  • Low offset voltage: 0.5 mV (typ.)
  • Low input bias current: 1 pA (typ.)
  • These devices are Pb-free, Halogen-free/BFR free, and are RoHS compliant
Applications
  • Current shunt monitor
  • Signal conditioning
  • Active filter
  • Sensor buffer
  • Motor control drives
  • Hard drives
  • Medical devices
  • White goods and air conditioners

NCS2003

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT 5TSOPNCS2003SN2T1GIC OPAMP GP 1 CIRCUIT 5TSOPRail-to-Rail14V/µs12111 - Immediate$0.25View Details
Published: 2015-05-05